Part Details for PSMN5R0-100XS,127 by NXP Semiconductors
Overview of PSMN5R0-100XS,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN5R0-100XS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN5R0-100XS,127
|
Avnet Americas | - Rail/Tube (Alt: PSMN5R0-100XS,127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 195 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Nexperia PSMN5R0-100XS - 67.5A, 100V, 0.005ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for PSMN5R0-100XS,127
PSMN5R0-100XS,127 CAD Models
PSMN5R0-100XS,127 Part Data Attributes
|
PSMN5R0-100XS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN5R0-100XS,127
NXP Semiconductors
PSMN5R0-100XS - N-channel 100V 5 mΩ standard level MOSFET in TO220F (SOT186A) TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 67.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63.8 W | |
Surface Mount | NO |