Part Details for PSMN4R4-30MLC,115 by NXP Semiconductors
Results Overview of PSMN4R4-30MLC,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN4R4-30MLC,115 Information
PSMN4R4-30MLC,115 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN4R4-30MLC,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN4R4-30MLC - 70A, 30V, 0.006ohm, N-Channel Power MOSFET, MLFPAK ' RoHS: Compliant Status: Active Min Qty: 1 | 105 |
|
$0.1719 / $0.2022 | Buy Now |
|
Vyrian | Transistors | 796 |
|
RFQ |
Part Details for PSMN4R4-30MLC,115
PSMN4R4-30MLC,115 CAD Models
PSMN4R4-30MLC,115 Part Data Attributes
|
PSMN4R4-30MLC,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN4R4-30MLC,115
NXP Semiconductors
PSMN4R4-30MLC - N-channel 30 V 4.65 mΩ logic level MOSFET in LFPAK33 using NextPower Technology
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |