Part Details for PSMN4R3-100PS127 by Nexperia
Overview of PSMN4R3-100PS127 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN4R3-100PS127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN4R3-100PS,127
|
Avnet Asia | Trans MOSFET N-CH 100V 120A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN4R3-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 25000 |
|
RFQ | |
|
LCSC | 100V 120A 4.3m10V25A 338W 4V1mA 1 N-Channel ITO-220AB-3 MOSFETs ROHS | 100 |
|
$2.9487 / $4.4057 | Buy Now |