-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN4R0-30YL - N-channel 30 V 4 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4167-1-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5320 In Stock |
|
$0.3125 / $1.0800 | Buy Now |
DISTI #
PSMN4R0-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN4R0-30YL,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2716 / $0.3922 | Buy Now |
DISTI #
771-PSMN4R0-30YL-T/R
|
Mouser Electronics | MOSFETs PSMN4R0-30YL/SOT669/LFPAK RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | N-Channel 30 V 4 mOhm 36.6 nC Surface Mount Logic Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
PSMN4R0-30YL.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 100A, Idm: 396A, 69W Min Qty: 1 | 0 |
|
$0.4010 / $0.6010 | RFQ |
DISTI #
PSMN4R0-30YL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN4R0-30YL,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2748 / $0.3074 | Buy Now |
DISTI #
PSMN4R0-30YL,115
|
Avnet Silica | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN4R0-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 27000 |
|
Buy Now | |
DISTI #
C1S537100150949
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 67330 |
|
$0.3990 / $0.7440 | Buy Now |
DISTI #
PSMN4R0-30YL,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN4R0-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PSMN4R0 Series 30 V 4 mOhm 36.6 nC SMT N-Channel Logic Level MOSFET - LFPAK RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.3800 / $0.4071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN4R0-30YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN4R0-30YL,115
Nexperia
PSMN4R0-30YL - N-channel 30 V 4 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, LFPAK-5 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 41 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 99 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 396 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN4R0-30YL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN4R0-30YL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN4R0-30YL | Power Field-Effect Transistor | Nexperia | PSMN4R0-30YL,115 vs PSMN4R0-30YL |
PSMN4R0-30YL | TRANSISTOR 100 A, 30 V, 0.00525 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN4R0-30YL,115 vs PSMN4R0-30YL |
PSMN4R0-30YL,115 | PSMN4R0-30YL - N-channel 30 V 4 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PSMN4R0-30YL,115 vs PSMN4R0-30YL,115 |