Part Details for PSMN3R9-60XSQ by Nexperia
Overview of PSMN3R9-60XSQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN3R9-60XSQ
PSMN3R9-60XSQ CAD Models
PSMN3R9-60XSQ Part Data Attributes
|
PSMN3R9-60XSQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R9-60XSQ
Nexperia
PSMN3R9-60XS - N-channel 60 V, 4.0 mΩ standard level MOSFET in TO220F (SOT186A)@en-us TO-220 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Samacsys Manufacturer | Nexperia |