Datasheets
PSMN3R9-60PSQ by:

PSMN3R9-60PS - N-channel 60 V, 3.9 mΩ standard level MOSFET in SOT78 TO-220 3-Pin

Part Details for PSMN3R9-60PSQ by NXP Semiconductors

Overview of PSMN3R9-60PSQ by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PSMN3R9-60PSQ

PSMN3R9-60PSQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSMN3R9-60PSQ Part Data Attributes

PSMN3R9-60PSQ NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PSMN3R9-60PSQ NXP Semiconductors PSMN3R9-60PS - N-channel 60 V, 3.9 mΩ standard level MOSFET in SOT78 TO-220 3-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 130 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 263 W
Surface Mount NO

PSMN3R9-60PSQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN3R9-60PSQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN3R9-60PSQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PSMN3R9-60PSQ would you like to use for your alert(s)?
  • Please alert me when PSMN3R9-60PSQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN3R9-60PSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN3R9-60PSQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN3R9-60PSQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN3R9-60PSQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN3R9-60PSQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: