Part Details for PSMN3R9-25MLC,115 by NXP Semiconductors
Overview of PSMN3R9-25MLC,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-825MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS6225-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6235-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Part Details for PSMN3R9-25MLC,115
PSMN3R9-25MLC,115 CAD Models
PSMN3R9-25MLC,115 Part Data Attributes
|
PSMN3R9-25MLC,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN3R9-25MLC,115
NXP Semiconductors
PSMN3R9-25MLC - N-channel 25 V 4.15 mΩ logic level MOSFET in LFPAK33 using NextPower Technology
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |