-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4095
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN3R5-40YSDX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6170 | Buy Now |
DISTI #
1727-PSMN3R5-40YSDXCT-ND
|
DigiKey | MOSFET N-CH 40V 120A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1486 In Stock |
|
$0.2707 / $1.4900 | Buy Now |
DISTI #
PSMN3R5-40YSDX
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PSMN3R5-40YSDX) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2659 / $0.3173 | Buy Now |
DISTI #
771-PSMN3R5-40YSDX
|
Mouser Electronics | MOSFET PSMN3R5-40YSD/SOT669/LFPAK RoHS: Compliant | 5342 |
|
$0.2700 / $1.1700 | Buy Now |
|
Future Electronics | PSMN Series N-channel 40 V 3.5 mOhm 120 A standard level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
PSMN3R5-40YSDX
|
TTI | MOSFET PSMN3R5-40YSD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2680 / $0.3000 | Buy Now |
DISTI #
PSMN3R5-40YSDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 93A, Idm: 526A Min Qty: 1 | 0 |
|
$0.7600 / $1.1400 | RFQ |
DISTI #
PSMN3R5-40YSDX
|
Avnet Asia | Transistor MOSFET N-CH 40V 120A 4-Pin LFPAK-56 T/R (Alt: PSMN3R5-40YSDX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2522 / $0.2821 | Buy Now |
DISTI #
PSMN3R5-40YSDX
|
Avnet Silica | Transistor MOSFET N-CH 40V 120A 4-Pin LFPAK-56 T/R (Alt: PSMN3R5-40YSDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN3R5-40YSDX
|
EBV Elektronik | Transistor MOSFET N-CH 40V 120A 4-Pin LFPAK-56 T/R (Alt: PSMN3R5-40YSDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy