Part Details for PSMN3R3-80YSFX by Nexperia
Overview of PSMN3R3-80YSFX by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN3R3-80YSFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2805
|
Newark | Mosfet, N-Ch, 80V, 160A, Powerso Rohs Compliant: Yes |Nexperia PSMN3R3-80YSFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.6530 / $1.4900 | Buy Now |
DISTI #
1727-PSMN3R3-80YSFXCT-ND
|
DigiKey | PSMN3R3-80YSF/SOT669/LFPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.5523 / $1.6800 | Buy Now |
DISTI #
PSMN3R3-80YSFX
|
Avnet Americas | - Tape and Reel (Alt: PSMN3R3-80YSFX) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5231 | Buy Now |
DISTI #
771-PSMN3R3-80YSFX
|
Mouser Electronics | MOSFETs PSMN3R3-80YSF/SOT669/LFPAK RoHS: Compliant | 1485 |
|
$0.5520 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.5820 | Buy Now |
DISTI #
PSMN3R3-80YSFX
|
Avnet Silica | (Alt: PSMN3R3-80YSFX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN3R3-80YSFX
|
EBV Elektronik | (Alt: PSMN3R3-80YSFX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |