-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN3R3-80BS - N-channel 80 V, 3.5 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5725
|
Newark | Mosfet, N Channel, 80V, 120A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PSMN3R3-80BS,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $2.2400 | Buy Now |
DISTI #
1727-7108-1-ND
|
DigiKey | MOSFET N-CH 80V 120A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9822 In Stock |
|
$1.4529 / $3.5200 | Buy Now |
DISTI #
PSMN3R3-80BS,118
|
Avnet Americas | Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN3R3-80BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1370 / $1.2907 | Buy Now |
DISTI #
771-PSMN3R3-80BS,118
|
Mouser Electronics | MOSFETs PSMN3R3-80BS/SOT404/D2PAK RoHS: Compliant | 5533 |
|
$1.4200 / $3.4100 | Buy Now |
|
Future Electronics | PSMN3R3 Series 80 V 3.5 mOhm N-Channel Standard Level MOSFET - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.2000 / $1.2600 | Buy Now |
DISTI #
PSMN3R3-80BS.118
|
TME | Transistor: N-MOSFET, unipolar, 80V, 120A, Idm: 760A, 306W Min Qty: 1 | 0 |
|
$1.9000 / $2.8700 | RFQ |
DISTI #
PSMN3R3-80BS,118
|
Avnet Asia | Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN3R3-80BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.2384 / $1.9350 | Buy Now |
DISTI #
PSMN3R3-80BS,118
|
Avnet Silica | Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN3R3-80BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN3R3-80BS,118
|
EBV Elektronik | Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN3R3-80BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN3R3-80BS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R3-80BS,118
Nexperia
PSMN3R3-80BS - N-channel 80 V, 3.5 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 676 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 760 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN3R3-80BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN3R3-80BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934065177118 | Power Field-Effect Transistor | Nexperia | PSMN3R3-80BS,118 vs 934065177118 |
PSMN3R3-80BS | Power Field-Effect Transistor | Nexperia | PSMN3R3-80BS,118 vs PSMN3R3-80BS |