Part Details for PSMN3R3-40YS by Nexperia
Overview of PSMN3R3-40YS by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN3R3-40YS
PSMN3R3-40YS CAD Models
PSMN3R3-40YS Part Data Attributes
|
PSMN3R3-40YS
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R3-40YS
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 546 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN3R3-40YS
This table gives cross-reference parts and alternative options found for PSMN3R3-40YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN3R3-40YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN3R3-40YS | 100A, 40V, 0.0033ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4 | NXP Semiconductors | PSMN3R3-40YS vs PSMN3R3-40YS |
PH1955L,115 | PH1955L - N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin | Nexperia | PSMN3R3-40YS vs PH1955L,115 |
PSMN020-100YS | TRANSISTOR 43 A, 100 V, 0.0205 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN3R3-40YS vs PSMN020-100YS |
PH1955L | Power Field-Effect Transistor | Nexperia | PSMN3R3-40YS vs PH1955L |
PH20100S,115 | PH20100S - N-channel TrenchMOS standard level FET SOIC 4-Pin | NXP Semiconductors | PSMN3R3-40YS vs PH20100S,115 |
PSMN017-60YS | 44A, 60V, 0.0157ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4 | NXP Semiconductors | PSMN3R3-40YS vs PSMN017-60YS |
PSMN020-100YS | Power Field-Effect Transistor, 43A I(D), 100V, 0.0205ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN3R3-40YS vs PSMN020-100YS |
PHM30NQ10T | TRANSISTOR 37.6 A, 100 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 X 0.85, PLASTIC, SOT-685-1, QLPAK, HVSON-8, FET General Purpose Power | NXP Semiconductors | PSMN3R3-40YS vs PHM30NQ10T |
PHM25NQ10T,518 | PHM25NQ10T | NXP Semiconductors | PSMN3R3-40YS vs PHM25NQ10T,518 |
PSMN8R5-60YS | TRANSISTOR 76 A, 60 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN3R3-40YS vs PSMN8R5-60YS |