-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN2R8-40YSD - N-channel 40 V, 2.8 mΩ, 160 A standard level MOSFET in LFPAK56 using NextPower-S3tttSchottky-Plus technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0950
|
Newark | Mosfet, N-Ch, 40V, 160A, 175Deg C, 147W Rohs Compliant: Yes |Nexperia PSMN2R8-40YSDX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6480 / $0.8740 | Buy Now |
DISTI #
1727-PSMN2R8-40YSDXCT-ND
|
DigiKey | MOSFET N-CH 40V 160A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7384 In Stock |
|
$0.5813 / $1.7400 | Buy Now |
DISTI #
PSMN2R8-40YSDX
|
Avnet Americas | Transistor MOSFET N-CH 40V 160A 4-Pin PowerSO8 T/R - Tape and Reel (Alt: PSMN2R8-40YSDX) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2981 / $0.3384 | Buy Now |
DISTI #
771-PSMN2R8-40YSDX
|
Mouser Electronics | MOSFETs PSMN2R8-40YSD/SOT669/LFPAK RoHS: Compliant | 2999 |
|
$0.4670 / $0.8400 | Buy Now |
DISTI #
E02:0323_14534311
|
Arrow Electronics | Trans MOSFET N-CH 40V 160A 5-Pin(4+Tab) LFPAK T/R Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2430 | Europe - 3000 |
|
$0.4271 / $0.4312 | Buy Now |
|
Future Electronics | N-Channel 40 V 160 A147 W 2.8 mOhm Surface Mount Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
83151565
|
Verical | Trans MOSFET N-CH 40V 160A 5-Pin(4+Tab) LFPAK T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 3000 |
|
$0.4280 / $0.4321 | Buy Now |
|
Rochester Electronics | PSMN2R8-40YSD - N-channel 40 V, 2.8 mOhm, 160 A standard level MOSFET in LFPAK56 using NextPower-S3 Schottky-Plus technology RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
RFQ | |
DISTI #
PSMN2R8-40YSDX
|
TTI | MOSFETs PSMN2R8-40YSD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3220 / $0.3290 | Buy Now |
DISTI #
PSMN2R8-40YSDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 119A, Idm: 658A Min Qty: 1 | 0 |
|
$0.4460 / $0.9560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN2R8-40YSDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN2R8-40YSDX
Nexperia
PSMN2R8-40YSD - N-channel 40 V, 2.8 mΩ, 160 A standard level MOSFET in LFPAK56 using NextPower-S3tttSchottky-Plus technology@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOT-669, SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 452 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 337 pF | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Pulsed Drain Current-Max (IDM) | 658 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |