-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN2R0-30YLD - N-channel 30 V, 2.0 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4086
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN2R0-30YLDX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6170 | Buy Now |
DISTI #
1727-2218-1-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7453 In Stock |
|
$0.5368 / $1.4300 | Buy Now |
DISTI #
PSMN2R0-30YLDX
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 100 A, 2 Milliohms, LFPAK56, 4 Pins, Surface Mount - Tape and Reel (Alt: PSMN2R0-30YLDX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 66000 |
|
$0.3804 / $0.4541 | Buy Now |
DISTI #
771-PSMN2R0-30YLDX
|
Mouser Electronics | MOSFET PSMN2R0-30YLD/SOT669/LFPAK RoHS: Compliant | 4079 |
|
$0.4620 / $1.1400 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PSMN2R0-30YLD/SOT669/LFPAK RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.4300 / $0.4650 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PSMN2R0-30YLD/SOT669/LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
PSMN2R0-30YLDX
|
TTI | MOSFET PSMN2R0-30YLD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
PSMN2R0-30YLDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 30V, 100A, Idm: 793A Min Qty: 1 | 0 |
|
$0.7400 / $1.0900 | RFQ |
DISTI #
PSMN2R0-30YLDX
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 100 A, 2 Milliohms, LFPAK56, 4 Pins, Surface Mount (Alt: PSMN2R0-30YLDX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3609 / $0.4037 | Buy Now |
DISTI #
PSMN2R0-30YLDX
|
Avnet Silica | Power MOSFET, N Channel, 30 V, 100 A, 2 Milliohms, LFPAK56, 4 Pins, Surface Mount (Alt: PSMN2R0-30YLDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN2R0-30YLDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN2R0-30YLDX
Nexperia
PSMN2R0-30YLD - N-channel 30 V, 2.0 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 397 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 793 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN2R0-30YLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN2R0-30YLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMT3002LPS-13 | Power Field-Effect Transistor, 100A I(D), 30V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | PSMN2R0-30YLDX vs DMT3002LPS-13 |