Part Details for PSMN1R8-40YLC115 by Nexperia
Results Overview of PSMN1R8-40YLC115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN1R8-40YLC115 Information
PSMN1R8-40YLC115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PSMN1R8-40YLC115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN1R8-40YLC,115
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R8-40YLC,115) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel |
3000 |
|
$0.7095 | Buy Now |
DISTI #
PSMN1R8-40YLC,115
|
Avnet Asia | Trans MOSFET N-CH 40V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN1R8-40YLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days |
7500 |
|
$0.7447 / $0.8329 | Buy Now |
|
LCSC | 40V 100A 1.8m4.5V25A 272W 1.45V 1 N-channel SOT-669 MOSFETs ROHS | 521 |
|
$0.8676 / $1.4857 | Buy Now |