Part Details for PSMN1R7-40YLBX by Nexperia
Overview of PSMN1R7-40YLBX by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN1R7-40YLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4682
|
Newark | Mosfet, N-Ch, 40V, 200A, Sot-669 Rohs Compliant: Yes |Nexperia PSMN1R7-40YLBX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7060 / $1.6700 | Buy Now |
DISTI #
1727-PSMN1R7-40YLBXCT-ND
|
DigiKey | PSMN1R7-40YLB/SOT669/LFPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.5351 / $1.6400 | Buy Now |
DISTI #
PSMN1R7-40YLBX
|
Avnet Americas | - Tape and Reel (Alt: PSMN1R7-40YLBX) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.5069 | Buy Now |
DISTI #
771-PSMN1R7-40YLBX
|
Mouser Electronics | MOSFETs SOT669 N CHAN 40V RoHS: Compliant | 1995 |
|
$0.5350 / $1.6400 | Buy Now |
|
Future Electronics | N-Channel 40 V 200 A 194 W 1.8 mOhm Surface Mount Logic Level MOSFET - Power-SO8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
PSMN1R7-40YLBX
|
TTI | MOSFETs SOT669 N CHAN 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5350 / $0.5460 | Buy Now |
DISTI #
PSMN1R7-40YLBX
|
EBV Elektronik | (Alt: PSMN1R7-40YLBX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
Part Details for PSMN1R7-40YLBX
PSMN1R7-40YLBX CAD Models
PSMN1R7-40YLBX Part Data Attributes
|
PSMN1R7-40YLBX
Nexperia
Buy Now
|
Compare Parts:
PSMN1R7-40YLBX
Nexperia
|
Samacsys Manufacturer | Nexperia |