Part Details for PSMN1R6-30PL,127 by NXP Semiconductors
Overview of PSMN1R6-30PL,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSMN1R6-30PL,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN1R6-30PL127-ND
|
DigiKey | MOSFET N-CH 30V 100A TO220AB Min Qty: 258 Lead time: 52 Weeks Container: Tube MARKETPLACE PRODUCT |
7621 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | Nexperia PSMN1R6-30PL - 100A, 30V, 0.0021ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for PSMN1R6-30PL,127
PSMN1R6-30PL,127 CAD Models
PSMN1R6-30PL,127 Part Data Attributes
|
PSMN1R6-30PL,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN1R6-30PL,127
NXP Semiconductors
PSMN1R6-30PL - N-channel 30 V 1.7 mΩ logic level MOSFET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 306 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |