-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN1R5-40YSD - N-channel 40 V, 1.5 mΩ, 240 A standard level MOSFET in LFPAK56 using NextPower-S3tttSchottky-Plus technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0944
|
Newark | Mosfet, N-Ch, 40V, 240A, 175Deg C, 238W Rohs Compliant: Yes |Nexperia PSMN1R5-40YSDX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $2.1800 | Buy Now |
DISTI #
1727-PSMN1R5-40YSDXCT-ND
|
DigiKey | MOSFET N-CH 40V 240A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4080 In Stock |
|
$0.9327 / $2.2200 | Buy Now |
DISTI #
PSMN1R5-40YSDX
|
Avnet Americas | Transistor MOSFET N-CH 40V 240A 4-Pin T/R - Tape and Reel (Alt: PSMN1R5-40YSDX) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8351 / $0.9968 | Buy Now |
DISTI #
771-PSMN1R5-40YSDX
|
Mouser Electronics | MOSFET PSMN1R5-40YSD/SOT669/LFPAK RoHS: Compliant | 1216 |
|
$1.0400 / $2.1100 | Buy Now |
|
Future Electronics | NextPower-S3 Series 40 V 240 A 1.5 mOhm Single N-Channel MOSFET - Power SO-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9350 | Buy Now |
|
Future Electronics | NextPower-S3 Series 40 V 240 A 1.5 mOhm Single N-Channel MOSFET - Power SO-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8950 / $0.9350 | Buy Now |
DISTI #
PSMN1R5-40YSDX
|
TTI | MOSFET PSMN1R5-40YSD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.9400 / $0.9700 | Buy Now |
DISTI #
PSMN1R5-40YSDX
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 202A, Idm: 1145A Min Qty: 1 | 0 |
|
$1.4700 / $2.2000 | RFQ |
DISTI #
PSMN1R5-40YSDX
|
Avnet Asia | Transistor MOSFET N-CH 40V 240A 4-Pin T/R (Alt: PSMN1R5-40YSDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.7923 / $0.8862 | Buy Now |
DISTI #
PSMN1R5-40YSDX
|
Avnet Silica | Transistor MOSFET N-CH 40V 240A 4-Pin T/R (Alt: PSMN1R5-40YSDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN1R5-40YSDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN1R5-40YSDX
Nexperia
PSMN1R5-40YSD - N-channel 40 V, 1.5 mΩ, 240 A standard level MOSFET in LFPAK56 using NextPower-S3tttSchottky-Plus technology@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH RELIABILITY, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 426 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 202 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 513 pF | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 238 W | |
Pulsed Drain Current-Max (IDM) | 1145 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN1R5-40YSDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN1R5-40YSDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN1R5-40YSD | Power Field-Effect Transistor | Nexperia | PSMN1R5-40YSDX vs PSMN1R5-40YSD |