-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN1R5-30YL - N-channel 30 V 1.5 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9538
|
Newark | Mosfet, n Channel,30V,100A, lfpak, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Nexperia PSMN1R5-30YL,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 423 |
|
$0.7390 / $1.6400 | Buy Now |
DISTI #
1727-4632-1-ND
|
DigiKey | MOSFET N-CH 30V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$0.6006 / $2.2000 | Buy Now |
DISTI #
PSMN1R5-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN1R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5008 | Buy Now |
DISTI #
771-PSMN1R530YL115
|
Mouser Electronics | MOSFETs PSMN1R5-30YL/SOT669/LFPAK RoHS: Compliant | 1677 |
|
$0.6000 / $1.5500 | Buy Now |
DISTI #
E02:0323_02172641
|
Arrow Electronics | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2428 | Europe - 1500 |
|
$0.6548 / $0.6965 | Buy Now |
|
Future Electronics | MOSFET N-CHAN 30V 100A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6250 | Buy Now |
DISTI #
PSMN1R5-30YL.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 100A, Idm: 790A, 109W Min Qty: 1 | 0 |
|
$0.9500 / $1.4200 | RFQ |
DISTI #
PSMN1R5-30YL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN1R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5067 / $0.5667 | Buy Now |
DISTI #
PSMN1R5-30YL,115
|
Avnet Silica | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN1R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN1R5-30YL,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN1R5-30YL,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN1R5-30YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN1R5-30YL,115
Nexperia
PSMN1R5-30YL - N-channel 30 V 1.5 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 241 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 35 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 790 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |