-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9273
|
Newark | Mosfet, N Ch, 40V, 325A, 375W, Lfpak88, Transistor Polarity:N Channel, Continuous Drain Current Id:325A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.00088Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia PSMN1R0-40SSHJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2723 |
|
$1.8800 / $3.6400 | Buy Now |
DISTI #
1727-8559-1-ND
|
DigiKey | MOSFET N-CH 40V 325A LFPAK88 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$1.2446 / $3.5000 | Buy Now |
DISTI #
PSMN1R0-40SSHJ
|
Avnet Americas | Transistor MOSFET N-CH 40V 325A 4-Pin T/R - Tape and Reel (Alt: PSMN1R0-40SSHJ) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1938 / $1.4248 | Buy Now |
DISTI #
771-PSMN1R0-40SSHJ
|
Mouser Electronics | MOSFET PSMN1R0-40SSH/SOT1235/LFPAK88 RoHS: Compliant | 542 |
|
$1.2400 / $3.5000 | Buy Now |
|
Future Electronics | NextPowerS3 Series 40 V 325 A 1 mOhm Single N-Channel MOSFET - LFPAK-88 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
PSMN1R0-40SSHJ
|
TTI | MOSFET PSMN1R0-40SSH/SOT1235/LFPAK88 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
PSMN1R0-40SSHJ
|
TME | Transistor: N-MOSFET, NextPowerS3, unipolar, 40V, 293A, Idm: 1659A Min Qty: 1 | 0 |
|
$2.7100 / $4.0700 | RFQ |
DISTI #
PSMN1R0-40SSHJ
|
Avnet Silica | Transistor MOSFET N-CH 40V 325A 4-Pin T/R (Alt: PSMN1R0-40SSHJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN1R0-40SSHJ
|
EBV Elektronik | Transistor MOSFET N-CH 40V 325A 4-Pin T/R (Alt: PSMN1R0-40SSHJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy