Part Details for PSMN070-200B/T3 by Philips Semiconductors
Overview of PSMN070-200B/T3 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V | |
ADUM2200BRWZ-RL | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3200BRZ-RL7 | Analog Devices | pb Free DUAL-CHANNEL DIGITAL I |
Price & Stock for PSMN070-200B/T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 697 |
|
RFQ | ||
|
Quest Components | 35 A, 200 V, 0.07 ohm, N-CHANNEL, Si, POWER, MOSFET | 413 |
|
Buy Now |