Part Details for PSMN047-100NSEX by Nexperia
Overview of PSMN047-100NSEX by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN047-100NSEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6007
|
Newark | Mosfet, N-Ch, 100V, 18.4A, Sot-1220 Rohs Compliant: Yes |Nexperia PSMN047-100NSEX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.2260 / $0.5350 | Buy Now |
DISTI #
1727-PSMN047-100NSEXCT-ND
|
DigiKey | PSMN047-100NSE/SOT1220-2/DFN20 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2830 In Stock |
|
$0.1230 / $0.5000 | Buy Now |
DISTI #
PSMN047-100NSEX
|
Avnet Americas | - Tape and Reel (Alt: PSMN047-100NSEX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1447 / $0.1643 | Buy Now |
DISTI #
771-PSMN047-100NSEX
|
Mouser Electronics | MOSFET PSMN047-100NSE/SOT1220-2/DFN20 RoHS: Compliant | 0 |
|
$0.1560 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1295 | Buy Now |
DISTI #
PSMN047-100NSEX
|
TTI | MOSFET PSMN047-100NSE/SOT1220-2/DFN20 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1290 / $0.1320 | Buy Now |
DISTI #
PSMN047-100NSEX
|
EBV Elektronik | (Alt: PSMN047-100NSEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |