-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V 37.5 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1185
|
Newark | Mosfet, N-Ch, 100V, 30A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN038-100YLX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6614 |
|
$0.4060 / $0.7070 | Buy Now |
DISTI #
86AK6006
|
Newark | Mosfet, N-Ch, 100V, 30A, Lfpak56 Rohs Compliant: Yes |Nexperia PSMN038-100YLX Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3040 / $0.3680 | Buy Now |
DISTI #
1727-1815-1-ND
|
DigiKey | MOSFET N-CH 100V 30A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2611 In Stock |
|
$0.2924 / $0.8800 | Buy Now |
DISTI #
PSMN038-100YLX
|
Avnet Americas | Trans MOSFET N-CH 100V 30A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PSMN038-100YLX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 / $0.3019 | Buy Now |
DISTI #
771-PSMN038100YLX
|
Mouser Electronics | MOSFET PSMN038-100YL/SOT669/LFPAK RoHS: Compliant | 8388 |
|
$0.2920 / $0.5500 | Buy Now |
DISTI #
V72:2272_06540817
|
Arrow Electronics | Trans MOSFET N-CH 100V 30A 5-Pin(4+Tab) LFPAK T/R Min Qty: 326 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2328 Container: Cut Strips | Americas - 580 |
|
$0.2616 / $0.3067 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 100V 30A 5-Pin(4+Tab) LFPAK T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
69781501
|
Verical | Trans MOSFET N-CH 100V 30A 5-Pin(4+Tab) LFPAK T/R Min Qty: 326 Package Multiple: 1 Date Code: 2328 | Americas - 580 |
|
$0.2616 / $0.3067 | Buy Now |
|
Rochester Electronics | PSMN038-100YL - N-channel 100 V 37.5 mOhm logic level MOSFET in LFPAK56 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2276 / $0.2678 | Buy Now |
DISTI #
PSMN038-100YLX
|
TTI | MOSFET PSMN038-100YL/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN038-100YLX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN038-100YLX
Nexperia
N-channel 100 V 37.5 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 45.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |