Part Details for PSMN038-100K by Philips Semiconductors
Overview of PSMN038-100K by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN038-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6300 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA | 4252 |
|
$0.1980 / $0.5400 | Buy Now |
Part Details for PSMN038-100K
PSMN038-100K CAD Models
PSMN038-100K Part Data Attributes:
|
PSMN038-100K
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN038-100K
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |