Part Details for PSMN038-100K,518 by NXP Semiconductors
Overview of PSMN038-100K,518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN038-100K,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | MOSFET N-CH 100V SOT96-1 | 1724 |
|
RFQ |
Part Details for PSMN038-100K,518
PSMN038-100K,518 CAD Models
PSMN038-100K,518 Part Data Attributes
|
PSMN038-100K,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN038-100K,518
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN038-100K,518
This table gives cross-reference parts and alternative options found for PSMN038-100K,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN038-100K,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN038-100K | TRANSISTOR 6300 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal | NXP Semiconductors | PSMN038-100K,518 vs PSMN038-100K |
PSMN038-100K | Small Signal Field-Effect Transistor | Nexperia | PSMN038-100K,518 vs PSMN038-100K |
PSMN038-100K/T3 | Small Signal Field-Effect Transistor | Nexperia | PSMN038-100K,518 vs PSMN038-100K/T3 |