Part Details for PSMN020-30MLCX by NXP Semiconductors
Overview of PSMN020-30MLCX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN020-30MLCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN020-30MLCX-ND
|
DigiKey | TRANSISTOR >30MHZ Min Qty: 2308 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1300 | Buy Now |
Part Details for PSMN020-30MLCX
PSMN020-30MLCX CAD Models
PSMN020-30MLCX Part Data Attributes
|
PSMN020-30MLCX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN020-30MLCX
NXP Semiconductors
PSMN020-30MLC - N-channel 30 V 18.1 mΩ logic level MOSFET in LFPAK33 using TrenchMOS Technology
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 31.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Surface Mount | YES |