Part Details for PSMN020-150W,127 by Nexperia
Overview of PSMN020-150W,127 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9786-A | Coilcraft Inc | SMPS Transformer, 150W | |
A9786-AL | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT | |
A9786-ALD | Coilcraft Inc | SMPS Transformer, 150W, ROHS COMPLIANT |
Part Details for PSMN020-150W,127
PSMN020-150W,127 CAD Models
PSMN020-150W,127 Part Data Attributes
|
PSMN020-150W,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN020-150W,127
Nexperia
PSMN020-150W - N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-247 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT429 | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 707 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN020-150W,127
This table gives cross-reference parts and alternative options found for PSMN020-150W,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN020-150W,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN020-150W,127 | PSMN020-150W - N-channel TrenchMOS SiliconMAX standard level FET TO-247 3-Pin | NXP Semiconductors | PSMN020-150W,127 vs PSMN020-150W,127 |
PSMN020-150W | TRANSISTOR 73 A, 150 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, PLASTIC, TO-247, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN020-150W,127 vs PSMN020-150W |