-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN017-80BS - N-channel 80 V 17 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN017-80BS,118 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1183
|
Newark | Mosfet, N-Ch, 80V, 50A, To-263 Rohs Compliant: Yes |Nexperia PSMN017-80BS,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5540 / $1.1400 | Buy Now |
DISTI #
1727-7209-1-ND
|
DigiKey | MOSFET N-CH 80V 50A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5485 In Stock |
|
$0.5730 / $2.1300 | Buy Now |
DISTI #
PSMN017-80BS,118
|
Avnet Americas | Trans MOSFET N-CH 80V 50A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN017-80BS,118) Min Qty: 4800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5730 / $0.6097 | Buy Now |
DISTI #
771-PSMN017-80BS,118
|
Mouser Electronics | MOSFETs N-channel LFPAK 80 V 18 mΩ standard level MOSFET RoHS: Compliant | 0 |
|
$0.5730 | Order Now |
|
Future Electronics | MOSFETs PSMN017-80BS/SOT404/D2PAK RoHS: Not Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 10 Weeks | 0 |
|
$0.5960 / $0.6160 | Buy Now |
DISTI #
PSMN017-80BS.118
|
TME | Transistor: N-MOSFET, unipolar, 80V, 50A, Idm: 200A, 103W Min Qty: 1 | 0 |
|
$0.7100 / $1.0700 | RFQ |
DISTI #
PSMN017-80BS,118
|
Avnet Silica | Trans MOSFET NCH 80V 50A 3Pin2Tab D2PAK TR (Alt: PSMN017-80BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | Silica - 11200 |
|
Buy Now | |
DISTI #
PSMN017-80BS,118
|
EBV Elektronik | Trans MOSFET NCH 80V 50A 3Pin2Tab D2PAK TR (Alt: PSMN017-80BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN017-80BS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN017-80BS,118
Nexperia
PSMN017-80BS - N-channel 80 V 17 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 55 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |