-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN013-80YS - N-channel LFPAK 80 V 12.9 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4279-1-ND
|
DigiKey | MOSFET N-CH 80V 60A LFPAK56 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5275 In Stock |
|
$0.4049 / $1.3200 | Buy Now |
DISTI #
PSMN013-80YS,115
|
Avnet Americas | Trans MOSFET N-CH 80V 60A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN013-80YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3470 / $0.4695 | Buy Now |
DISTI #
771-PSMN013-80YS,115
|
Mouser Electronics | MOSFETs PSMN013-80YS/SOT669/LFPAK RoHS: Compliant | 460 |
|
$0.4040 / $1.0500 | Buy Now |
|
Future Electronics | N-Channel 80 V 60 A 12.9 mOhm 148 mW SMT Standard Level Mosfet - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.3930 | Buy Now |
DISTI #
PSMN013-80YS.115
|
TME | Transistor: N-MOSFET, unipolar, 80V, 60A, Idm: 233A, 106W Min Qty: 1 | 0 |
|
$0.5740 / $0.8610 | RFQ |
DISTI #
PSMN013-80YS,115
|
Avnet Asia | Trans MOSFET N-CH 80V 60A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN013-80YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3511 / $0.4263 | Buy Now |
DISTI #
PSMN013-80YS,115
|
Avnet Silica | Trans MOSFET N-CH 80V 60A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN013-80YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN013-80YS,115
|
EBV Elektronik | Trans MOSFET N-CH 80V 60A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN013-80YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Power Field-Effect Transistor,60AI(D),80V,0.00129ohm,1-Element,N-Channel,Silicon,Metal-oxideSemiconductor FET,MO-235 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.4600 / $0.4929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN013-80YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN013-80YS,115
Nexperia
PSMN013-80YS - N-channel LFPAK 80 V 12.9 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.00129 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 233 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |