-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN013-30MLC - N-channel 30 V 13.6 mΩ logic level MOSFET in LFPAK33 using NextPower Technology@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5709
|
Newark | Mosfet, N Channel, 30V, 39A, Lfpak33, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:39A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.66V Rohs Compliant: Yes |Nexperia PSMN013-30MLC,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.1710 / $0.5510 | Buy Now |
DISTI #
1727-7138-1-ND
|
DigiKey | MOSFET N-CH 30V 39A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2131 In Stock |
|
$0.1524 / $0.6200 | Buy Now |
DISTI #
PSMN013-30MLC,115
|
Avnet Americas | Trans MOSFET N-CH 30V 39A 8-Pin LFPAK T/R - Tape and Reel (Alt: PSMN013-30MLC,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1214 / $0.1484 | Buy Now |
DISTI #
771-PSMN013-30MLC115
|
Mouser Electronics | MOSFETs PSMN013-30MLC/SOT1210/mLFPAK RoHS: Compliant | 16230 |
|
$0.1510 / $0.4900 | Buy Now |
|
Future Electronics | PSMN Series 30 V 13.6 mOhm 38 W Surface Mount N-Channel Mosfet - LFPAK33 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1490 | Buy Now |
DISTI #
PSMN013-30MLC.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 39A, Idm: 157A, 38W Min Qty: 1 | 1495 |
|
$0.2730 / $0.8550 | Buy Now |
DISTI #
PSMN013-30MLC,115
|
Avnet Asia | Trans MOSFET N-CH 30V 39A 8-Pin LFPAK T/R (Alt: PSMN013-30MLC,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1228 / $0.1374 | Buy Now |
DISTI #
PSMN013-30MLC,115
|
Avnet Silica | Trans MOSFET N-CH 30V 39A 8-Pin LFPAK T/R (Alt: PSMN013-30MLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 4500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1200 |
|
$0.2260 / $0.2487 | Buy Now | |
DISTI #
PSMN013-30MLC,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 39A 8-Pin LFPAK T/R (Alt: PSMN013-30MLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN013-30MLC,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN013-30MLC,115
Nexperia
PSMN013-30MLC - N-channel 30 V 13.6 mΩ logic level MOSFET in LFPAK33 using NextPower Technology@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | LFPAK33-4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 5.6 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.0169 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 157 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |