-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN013-100BS - N-channel 100V 13.9mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN013-100BS,118 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100BSD/NOPB | Texas Instruments | 2A High Voltage High-Side and Low-Side Gate Driver 10-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3440089
|
Farnell | MOSFET, N-CH, 100V, 68A, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 3905 |
|
$1.0140 / $2.5769 | Buy Now |
DISTI #
3440089RL
|
Farnell | MOSFET, N-CH, 100V, 68A, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 3905 |
|
$1.0140 / $1.0179 | Buy Now |
DISTI #
4384253
|
Farnell | MOSFET, N-CHANNEL, 100V, 68A, TO-263 RoHS: Compliant Min Qty: 800 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.7280 / $0.7421 | Buy Now |
DISTI #
1727-7104-1-ND
|
DigiKey | MOSFET N-CH 100V 68A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14711 In Stock |
|
$0.7261 / $2.5300 | Buy Now |
DISTI #
PSMN013-100BS,118
|
Avnet Americas | Trans MOSFET N-CH 100V 68A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN013-100BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7261 / $0.7726 | Buy Now |
DISTI #
771-PSMN013-100BS118
|
Mouser Electronics | MOSFETs N-channel 100 V 13 mohm standard level MOSFET in LFPAK56 RoHS: Compliant | 0 |
|
$0.7260 / $2.5300 | Order Now |
DISTI #
E02:0323_05875402
|
Arrow Electronics | Trans MOSFET N-CH 100V 68A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4000 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2431 | Europe - 4000 |
|
$0.7112 | Buy Now |
DISTI #
V72:2272_06540770
|
Arrow Electronics | Trans MOSFET N-CH 100V 68A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2400 |
|
$0.4206 / $0.7472 | Buy Now |
|
Future Electronics | PSMN Series 100 V 13.9 mOhm 170 W Surface Mount N-Channel Mosfet - D²Pak RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.7300 / $0.7650 | Buy Now |
DISTI #
83599723
|
Verical | Trans MOSFET N-CH 100V 68A 3-Pin(2+Tab) D2PAK T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2431 | Americas - 4000 |
|
$0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN013-100BS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN013-100BS,118
Nexperia
PSMN013-100BS - N-channel 100V 13.9mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 127 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 68 A | |
Drain-source On Resistance-Max | 0.0139 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 272 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |