-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN012-100YL - N-channel 100 V, 12 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4073
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN012-100YLX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7700 | Buy Now |
DISTI #
PSMN012-100YLX-ND
|
DigiKey | MOSFET N-CH 100V 85A LFPAK56 Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5402 / $0.6316 | Buy Now |
DISTI #
PSMN012-100YLX
|
Avnet Americas | N-channel 100V 12mΩ logic level MOSFET LFPAK56 - Tape and Reel (Alt: PSMN012-100YLX) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5348 / $0.6383 | Buy Now |
DISTI #
771-PSMN012-100YLX
|
Mouser Electronics | MOSFET PSMN012-100YL/SOT669/LFPAK RoHS: Compliant | 0 |
|
$0.5400 / $0.6310 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.5680 | Buy Now |
DISTI #
PSMN012-100YLX
|
TTI | MOSFET PSMN012-100YL/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5390 / $0.5850 | Buy Now |
DISTI #
PSMN012-100YLX
|
TME | Transistor: N-MOSFET, Trench, unipolar, 100V, 60A, Idm: 339A, 238W Min Qty: 1 | 0 |
|
$1.1700 / $1.7400 | RFQ |
DISTI #
PSMN012-100YLX
|
Avnet Silica | N-channel 100V 12mO logic level MOSFET LFPAK56 (Alt: PSMN012-100YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN012-100YLX
|
EBV Elektronik | N-channel 100V 12mO logic level MOSFET LFPAK56 (Alt: PSMN012-100YLX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN012-100YLX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN012-100YLX
Nexperia
PSMN012-100YL - N-channel 100 V, 12 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 139 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 85 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 339 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN012-100YLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN012-100YLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934069903115 | Power Field-Effect Transistor, 85A I(D), 100V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN012-100YLX vs 934069903115 |