Part Details for PSMN009-100W by NXP Semiconductors
Overview of PSMN009-100W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN009-100W
PSMN009-100W CAD Models
PSMN009-100W Part Data Attributes:
|
PSMN009-100W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN009-100W
NXP Semiconductors
TRANSISTOR 100 A, 100 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN009-100W
This table gives cross-reference parts and alternative options found for PSMN009-100W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN009-100W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN009-100W,127 | PSMN009-100W - N-channel TrenchMOS SiliconMAX standard level FET TO-247 3-Pin | NXP Semiconductors | PSMN009-100W vs PSMN009-100W,127 |
PSMN009-100W,127 | PSMN009-100W - N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-247 3-Pin | Nexperia | PSMN009-100W vs PSMN009-100W,127 |