Part Details for PSMN009-100P,127 by NXP Semiconductors
Overview of PSMN009-100P,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for PSMN009-100P,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN009-100P,127-954-ND
|
DigiKey | NEXPERIA PSMN009-100P - 75A, 100 Min Qty: 192 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
291 In Stock |
|
$1.5700 | Buy Now |
|
Rochester Electronics | PSMN009-100P - 75A, 100V, 0.0088ohm, N-Channel Power MOSFET, SIL3P RoHS: Compliant Status: Active Min Qty: 1 | 291 |
|
$1.3400 / $1.5800 | Buy Now |
Part Details for PSMN009-100P,127
PSMN009-100P,127 CAD Models
PSMN009-100P,127 Part Data Attributes
|
PSMN009-100P,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN009-100P,127
NXP Semiconductors
N-channel TrenchMOS SiliconMAX standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN009-100P,127
This table gives cross-reference parts and alternative options found for PSMN009-100P,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN009-100P,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN009-100P,127 | N-channel TrenchMOS SiliconMAX standard level FET@en-us TO-220 3-Pin | Nexperia | PSMN009-100P,127 vs PSMN009-100P,127 |
PSMN009-100P | TRANSISTOR 75 A, 100 V, 0.0088 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | PSMN009-100P,127 vs PSMN009-100P |