Part Details for PSMN006-20K by NXP Semiconductors
Overview of PSMN006-20K by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN006-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 20V 32A 8-SOIC | 3040 |
|
RFQ |
Part Details for PSMN006-20K
PSMN006-20K CAD Models
PSMN006-20K Part Data Attributes:
|
PSMN006-20K
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN006-20K
NXP Semiconductors
TRANSISTOR 32 A, 20 V, 0.0082 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0082 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8.3 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN006-20K
This table gives cross-reference parts and alternative options found for PSMN006-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN006-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN006-20K,518 | PSMN006-20K - N-channel TrenchMOS SiliconMAX ultra low level FET@en-us SOIC 8-Pin | Nexperia | PSMN006-20K vs PSMN006-20K,518 |
PSMN006-20K,518 | PSMN006-20K - N-channel TrenchMOS SiliconMAX ultra low level FET SOIC 8-Pin | NXP Semiconductors | PSMN006-20K vs PSMN006-20K,518 |
PSMN006-20K | Power Field-Effect Transistor | Nexperia | PSMN006-20K vs PSMN006-20K |