Part Details for PSMN002-25P by NXP Semiconductors
Results Overview of PSMN002-25P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN002-25P Information
PSMN002-25P by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for PSMN002-25P
PSMN002-25P CAD Models
PSMN002-25P Part Data Attributes
|
PSMN002-25P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN002-25P
NXP Semiconductors
75A, 25V, 0.0029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN002-25P
This table gives cross-reference parts and alternative options found for PSMN002-25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN002-25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RFD16N03LSM | Intersil Corporation | Check for Price | 16A, 30V, 0.022ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | PSMN002-25P vs RFD16N03LSM |
PHP75NQ08T | NXP Semiconductors | Check for Price | 75A, 75V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | PSMN002-25P vs PHP75NQ08T |
PHP153NQ08LT,127 | NXP Semiconductors | Check for Price | PHP153NQ08LT | PSMN002-25P vs PHP153NQ08LT,127 |
BUK9509-75A | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN002-25P vs BUK9509-75A |
PHP110NQ08T | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 75 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | PSMN002-25P vs PHP110NQ08T |
IRLZ44ZSPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | PSMN002-25P vs IRLZ44ZSPBF |
IRLZ44ZPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | PSMN002-25P vs IRLZ44ZPBF |
BUK752R7-30B,127 | Nexperia | Check for Price | N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin | PSMN002-25P vs BUK752R7-30B,127 |
PSMN6R5-80PS | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN002-25P vs PSMN6R5-80PS |
BUK752R3-40C | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN002-25P vs BUK752R3-40C |