Part Details for PSMAF150-28S-DBM by Wall Industries Inc
Overview of PSMAF150-28S-DBM by Wall Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5048BCCZN | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADRF5048BCCZN-R7 | Analog Devices | 100MHz - 45GHz, SP4T, 30 dBm, | |
ADPA7002AEHZ-R7 | Analog Devices | 28 dBm P1dB, 15 dB gain |
Part Details for PSMAF150-28S-DBM
PSMAF150-28S-DBM CAD Models
PSMAF150-28S-DBM Part Data Attributes
|
PSMAF150-28S-DBM
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSMAF150-28S-DBM
Wall Industries Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |