Part Details for PSMAD40-15S1-DN by Wall Industries Inc
Overview of PSMAD40-15S1-DN by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015S15J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
ADC1415S105HN-C1 | Renesas Electronics Corporation | Single 14-bit ADC 105 Msps with Input Buffer CMOS or LVDS DDR digital outputs | |
ADC1415S105F1-DB | Renesas Electronics Corporation | ADC1415S105F1 demo board; CMOS outputs |
Price & Stock for PSMAD40-15S1-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMAD40-15S1-DN
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PSMAD40-15S1-DN
PSMAD40-15S1-DN CAD Models
PSMAD40-15S1-DN Part Data Attributes
|
PSMAD40-15S1-DN
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSMAD40-15S1-DN
Wall Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |