Datasheets
PSM500JB-2K2 by: YAGEO Corporation

Fixed Resistor, Wire Wound, 5W, 2200ohm, 5% +/-Tol, -400,400ppm/Cel, 3228

Part Details for PSM500JB-2K2 by YAGEO Corporation

Overview of PSM500JB-2K2 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PSM500JB-2K2

Part # Distributor Description Stock Price Buy
DISTI # PSM500JB-2K2-ND
DigiKey RES 2.2K OHM 5% 5W RADIAL Min Qty: 3000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.4393
$0.4393 Buy Now

Part Details for PSM500JB-2K2

PSM500JB-2K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PSM500JB-2K2 Part Data Attributes

PSM500JB-2K2 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
PSM500JB-2K2 YAGEO Corporation Fixed Resistor, Wire Wound, 5W, 2200ohm, 5% +/-Tol, -400,400ppm/Cel, 3228
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature FLAME PROOF
Construction Rectangular
Lead Diameter 0.8 mm
Lead Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Height 25 mm
Package Length 8 mm
Package Style Radial
Package Width 7 mm
Packing Method BULK
Rated Power Dissipation (P) 5 W
Rated Temperature 70 °C
Resistance 2200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 104.8809 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSM500JB-2K2 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSM500JB-2K2 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PSM500JB-2K2 would you like to use for your alert(s)?
  • Please alert me when PSM500JB-2K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSM500JB-2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSM500JB-2K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSM500JB-2K2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSM500JB-2K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSM500JB-2K2 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: