Part Details for PSM4F-402Z-20T0 by Spectrum Control
Results Overview of PSM4F-402Z-20T0 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM4F-402Z-20T0 Information
PSM4F-402Z-20T0 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PSM4F-402Z-20T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4F-402Z-20T0
|
Mouser Electronics | Feed Through Capacitors 20A EMI FILTER FEED THRU 4000PF RoHS: Compliant | 0 |
|
$3.9200 / $7.9100 | Order Now |
DISTI #
PSM4F-402Z-20T0
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 2000 | 2000 |
|
$3.4300 | Buy Now |
Part Details for PSM4F-402Z-20T0
PSM4F-402Z-20T0 CAD Models
PSM4F-402Z-20T0 Part Data Attributes
|
PSM4F-402Z-20T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4F-402Z-20T0
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 4000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Width | 3 mm |
PSM4F-402Z-20T0 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the component away from high-current paths and heat sources. A thermal pad on the bottom of the device should be connected to a solid ground plane to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB.
-
The device requires a stable DC power supply with a minimum of 100nF decoupling capacitor between the power pins. The bias voltage should be set to the recommended value (typically 5V) with a tolerance of ±10%. A soft-start circuit can be used to prevent inrush currents during power-up.
-
The PSM4F-402Z-20T0 is rated for operation from -40°C to +85°C. However, the device's performance may degrade above 70°C, and it's recommended to derate the power handling accordingly.
-
Common issues can be troubleshooted by checking the PCB layout for parasitic inductance, ensuring proper decoupling, and verifying the bias voltage. A spectrum analyzer can be used to identify oscillation frequencies. Consult the application notes and technical support for further guidance.
-
Yes, the device is sensitive to electromagnetic interference. It's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or absorbers as necessary. Consult the application notes and relevant EMI/EMC standards for further guidance.