Part Details for PSM400JBB2K7 by YAGEO Corporation
Overview of PSM400JBB2K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSM400JBB2K7
PSM400JBB2K7 CAD Models
PSM400JBB2K7 Part Data Attributes
|
PSM400JBB2K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PSM400JBB2K7
YAGEO Corporation
Fixed Resistor, Wire Wound, 4W, 2700ohm, 5% +/-Tol, -10,10ppm/Cel, 3228,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 8 mm | |
Package Style | Radial | |
Package Width | 7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 103.923 V |