Part Details for PSM4-103Z-20T0 by Spectrum Control
Overview of PSM4-103Z-20T0 by Spectrum Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT620T-000 | Renesas Electronics Corporation | OCTAL BUS TRANSCEIVER |
Price & Stock for PSM4-103Z-20T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM4-103Z-20T0
|
Mouser Electronics | Feed Through Capacitors 10000PF 20A FEEDTH RoHS: Compliant | 0 |
|
$5.1300 / $7.0000 | Order Now |
|
Bristol Electronics | 10993 |
|
RFQ | ||
DISTI #
PSM4-103Z-20T0.
|
TTI | Feed Through Capacitors 10000PF 20A FEEDTH Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 130 In Stock |
|
$7.0000 | Buy Now |
DISTI #
PSM4-103Z-20T0
|
TTI | Feed Through Capacitors 10000PF 20A FEEDTH Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.8700 | Buy Now |
DISTI #
PSM4-103Z-20T0
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 2000 | 20 |
|
$3.9300 | Buy Now |
Part Details for PSM4-103Z-20T0
PSM4-103Z-20T0 CAD Models
PSM4-103Z-20T0 Part Data Attributes
|
PSM4-103Z-20T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM4-103Z-20T0
Spectrum Control
Feed Through Capacitor, 1 Function(s), 200V, 20A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10000 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Supply | 700 | |
Rated Current | 20 A | |
Rated Voltage | 200 V | |
Width | 3 mm |
Alternate Parts for PSM4-103Z-20T0
This table gives cross-reference parts and alternative options found for PSM4-103Z-20T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM4-103Z-20T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM4-103Z-20B0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20B0 |
PSM4-103Z-20B2 | Feed Through Capacitor, 1 Function(s), 200V, 20A, | Spectrum Control | PSM4-103Z-20T0 vs PSM4-103Z-20B2 |
PSM4-103Z-20T0 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20T0 |
PSM4-103Z-20B | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20B |
PSM4-103Z-20T2 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20T2 |
PSM4-103Z-20T | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20T |
PSM4-103Z-20B2 | Feed Through Capacitor, 1 Function(s), 200V, 20A | API Technologies Corp EIS (RETIRED) | PSM4-103Z-20T0 vs PSM4-103Z-20B2 |