Part Details for PSM20U60CT by Chongqing Pingwei Auto Science &Technology Co Ltd
Overview of PSM20U60CT by Chongqing Pingwei Auto Science &Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM20U60CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V Dual Common Cathode 10A 520mV@10A TO-220AB-3 Schottky Barrier Diodes SBD ROHS | 570 |
|
$0.3181 / $0.4795 | Buy Now |