-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 200V, 10A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSM1-101M-10T0 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-PSM1-101M-10T0
|
Mouser Electronics | Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT RoHS: Compliant | 1786 |
|
$3.7700 / $7.3000 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 200 V, 10 A, DATA LINE FILTER | 269 |
|
Buy Now | |
DISTI #
PSM1-101M-10T0
|
TTI | Feed Through Capacitors .120SQ.315L 100PF 10A PI CIRCUIT Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSM1-101M-10T0
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM1-101M-10T0
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 10A,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | APITech | |
Capacitance | 100 µF | |
DC Resistance-Max | 0.0005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Power Supply | 700 | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Width | 3 mm |
Spectrum Control recommends a 4-layer PCB with a solid ground plane, and the device should be placed near the edge of the board to minimize parasitic inductance. A detailed layout guide is available upon request.
The device has built-in overvoltage protection (OVP) and overcurrent protection (OCP) circuits. The OVP threshold is 12V, and the OCP threshold is 1.5A. When an overvoltage or overcurrent condition is detected, the device will shut down to prevent damage.
The thermal derating curve is available in the application note AN-001, which can be downloaded from the Spectrum Control website. The device can operate up to 85°C ambient temperature with a linear derating of 0.5% per degree Celsius above 70°C.
Yes, the PSM1-101M-10T0 is designed to meet the requirements of high-reliability and military applications. It is built with high-reliability components and undergoes rigorous testing and screening to ensure its performance in harsh environments.
The device should be stored in a dry, cool place away from direct sunlight. It should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.