Part Details for PSM03E-050Q by Phihong USA
Overview of PSM03E-050Q by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM03E-050Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70698279
|
RS | Power Supply, AC-DC,5V,0.55A,90-264V In, Wall Plug, Adapter,2.75W, PSM03A Series | Phihong PSM03E-050Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.4800 / $6.6000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 5V@0.55A, 90-264V In, Wall Plug, Adapter, 2.75W, PSM03A Series | 1 |
|
$82.4700 | Buy Now |
Part Details for PSM03E-050Q
PSM03E-050Q CAD Models
PSM03E-050Q Part Data Attributes:
|
PSM03E-050Q
Phihong USA
Buy Now
|
Compare Parts:
PSM03E-050Q
Phihong USA
|
Samacsys Manufacturer | Phihong |