Part Details for PSM03A-050(M) by Phihong USA
Overview of PSM03A-050(M) by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM03A-050(M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005625507
|
Sager | Wall Mount AC Adapters 2.75W 5V 0.55A US DC Cord Micro USB | 0 |
|
Buy Now |