Part Details for PSM03A-050(ID)-R by Phihong USA
Overview of PSM03A-050(ID)-R by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM03A-050(ID)-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1254-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 2.8W Min Qty: 1 Lead time: 26 Weeks Container: Box |
7922 In Stock |
|
$4.4600 | Buy Now |
DISTI #
552-PSM03A-050(ID)-R
|
Mouser Electronics | Wall Mount AC Adapters 2.75W 5V 0.55A US mini-B connector RoHS: Compliant | 0 |
|
$29.2400 / $30.1400 | Order Now |
Part Details for PSM03A-050(ID)-R
PSM03A-050(ID)-R CAD Models
PSM03A-050(ID)-R Part Data Attributes:
|
PSM03A-050(ID)-R
Phihong USA
Buy Now
|
Compare Parts:
PSM03A-050(ID)-R
Phihong USA
|
Samacsys Manufacturer | Phihong |