-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1520
|
Newark | Linear Motion Potentiometer, 10Kohm, 20%, 500Mw, Slide Potentiometer Type:Motorized, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Lever Length:8.2Mmrohs Compliant: Yes |Bourns PSM01-081A-103B2 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 | Buy Now |
DISTI #
PSM01-081A-103B2-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
114 In Stock |
|
$14.8831 / $25.6600 | Buy Now |
DISTI #
PSM01-081A-103B2
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Trays (Alt: PSM01-081A-103B2) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$11.5587 / $13.1307 | Buy Now |
DISTI #
652-PSM01081A103B2
|
Mouser Electronics | Slide Potentiometers 10Kohm 20% 8.2mm PC Terminal RoHS: Compliant | 631 |
|
$12.9200 / $23.3500 | Buy Now |
DISTI #
70408578
|
RS | Linear Potentiometer w/ 6x1.2 mm Dia. Shaft,10kOhm,+/-20%,0.5W, PCB Mnt | Bourns PSM01-081A-103B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 70 |
|
$16.7700 / $23.6200 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (152 X 13mm) Pin Thru-Hole RoHS: Compliant |
280 In Stock |
|
$11.5500 / $15.6100 | Buy Now |
DISTI #
65135841
|
Verical | Res Carbon Film POT 10K Ohm 20% 0.5W(1/2W) (152 X 13mm) Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 2237 | Americas - 280 |
|
$14.3266 / $20.1160 | Buy Now |
DISTI #
PSM01-081A-103B2
|
TTI | Slide Potentiometers 10Kohm 20% 8.2mm PC Terminal pbFree: Pb-Free Min Qty: 140 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$12.7600 / $13.7000 | Buy Now |
DISTI #
PSM01-081A-103B2
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Trays (Alt: PSM01-081A-103B2) RoHS: Compliant Min Qty: 140 Package Multiple: 70 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$11.5587 / $13.1307 | Buy Now |
|
Ameya Holding Limited | Min Qty: 70 | 91 |
|
$18.6940 / $19.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSM01-081A-103B2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSM01-081A-103B2
Bourns Inc
Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 35 mm | |
Package Length | 152 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |
This table gives cross-reference parts and alternative options found for PSM01-081A-103B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM01-081A-103B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSM01-082A-103B1 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B2 vs PSM01-082A-103B1 |
PSM01-081A-103B1 | Potentiometer, Carbon Film, 0.5W, 10000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-081A-103B2 vs PSM01-081A-103B1 |