Part Details for PSM-2D-2250 by Merrimac Industries Inc
Overview of PSM-2D-2250 by Merrimac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
5962-9222501MKA | Renesas Electronics Corporation | 10 BIT REGISTER |
Part Details for PSM-2D-2250
PSM-2D-2250 CAD Models
PSM-2D-2250 Part Data Attributes
|
PSM-2D-2250
Merrimac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
PSM-2D-2250
Merrimac Industries Inc
Digitally Controlled Phase Shifter, 1000MHz Min, 3000MHz Max, 60deg Min, 90deg Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MERRIMAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 90 deg | |
Phase Shift-Min | 60 deg | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
VSWR-Max | 2 |