There are no models available for this part yet.
Overview of PSM-1618-10 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7883AY#PBF | Analog Devices | Quad Channel PSM | |
LTC2980AY-24#PBF | Analog Devices | 24 Channel PMBus PSM | |
DC2294A | Analog Devices | PSM Linduino One Shield (requi |
Price & Stock for PSM-1618-10 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PSM-1618-10
|
TME | Bearing: sleeve bearing, Øout: 18mm, Øint: 16mm, L: 10mm, iglidur® P Min Qty: 1 | 0 |
|
$2.6600 / $3.5300 | RFQ |