Part Details for PSLSU85X-108-25V by Wall Industries Inc
Results Overview of PSLSU85X-108-25V by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSLSU85X-108-25V Information
PSLSU85X-108-25V by Wall Industries Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD16412Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 16mOhm 8-VSONP -55 to 150 | |
CSD86311W1723 | Texas Instruments | 25V, N ch NexFET MOSFET™, dual common source WLP1.7x2.3, 42mOhm 12-DSBGA -55 to 150 | |
CSD16342Q5A | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON5x6, 5.5mOhm 8-VSONP -55 to 150 |
Price & Stock for PSLSU85X-108-25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSLSU85X-10825V
|
Richardson RFPD | AC TO DC CONVERTER, LED DRIVER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |